O8P203 | IFM electronic
Reflecting light barrier, 0.02-1.8 m, NPN, 10-30 VDC, M8-connector, IP65/IP67, O8P203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.5370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
145.54 € *
Price list
Quantity
Price per unit*
1 pcs.
145.5370 €
3 pcs.
141.5148 €
5 pcs.
137.6949 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, O8P203, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Precise detection of very small, very flat or highly reflective components
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.02-1.8 m | |
| Output | NPN | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |