O8H222 | IFM electronic

Diffuse sensor, 1-80 mm, PNP, 10-30 VDC, M8-connector, IP65/IP67, O8H222

Order No.: 82P7020
EAN: 4021179302494
MPN:
O8H222
Series: O
O8H222 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
170.5389 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
170.54 € *
Price list
Quantity
Price per unit*
1 pcs.
170.5389 €
3 pcs.
165.8146 €
5 pcs.
161.3521 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O8H222, IFM electronic

Features

  • Compact light spot for precise detection even at longer distances
  • Extremely reliable background suppression
  • Installation within seconds, space-saving design
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 1-80 mm
Output PNP
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes