O8H215 | IFM electronic
Diffuse sensor, 1-50 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67, O8H215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.8848 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
168.88 € *
Price list
Quantity
Price per unit*
1 pcs.
168.8848 €
3 pcs.
164.2081 €
5 pcs.
159.7813 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, O8H215, IFM electronic
Features
- Compact light spot for precise detection even at longer distances
- Extremely reliable background suppression
- Installation within seconds, space-saving design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 1-50 mm | |
| Output | NPN | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |