O8H204 | IFM electronic
Diffuse sensor, 3-15 mm, PNP, 10-30 VDC, M8-connector, IP65/IP67, O8H204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.5389 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
170.54 € *
Price list
Quantity
Price per unit*
1 pcs.
170.5389 €
3 pcs.
165.8146 €
5 pcs.
161.3521 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, O8H204, IFM electronic
Features
- Compact light spot for precise detection even at longer distances
- Extremely reliable background suppression
- Installation within seconds, space-saving design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 3-15 mm | |
| Output | PNP | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |