O7S200 | IFM electronic
One way light barrier, 1.5 m, 10-30 VDC, M8-connector, IP65, O7S200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.5522 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.55 € *
Price list
Quantity
Price per unit*
1 pcs.
107.5522 €
3 pcs.
104.5891 €
5 pcs.
101.7688 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, O7S200, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Small light spot and narrow light cone for detecting of small objects
- Ready for operation immediately thanks to fixed setting
- Simple alignment due to visible red light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 1.5 m | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |