O7P202 | IFM electronic

Reflecting light barrier, 0.03-1 m, NPN, 10-30 VDC, M8-connector, IP65, O7P202

Order No.: 82P6989
EAN: 4021179256131
MPN:
O7P202
Series: O
O7P202 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
186.0803 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
186.08 € *
Price list
Quantity
Price per unit*
1 pcs.
186.0803 €
3 pcs.
180.9395 €
5 pcs.
176.0605 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, O7P202, IFM electronic

Features

  • Particularly small housing for use where space is restricted
  • For the reliable position detection in feeding and handling technology
  • Small light spot and narrow light cone for detecting of small objects
  • Ready for operation immediately thanks to fixed setting
  • Simple alignment due to visible red light
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.03-1 m
Output NPN
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Switching logic dark ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes