O7P201 | IFM electronic
Reflecting light barrier, 0.03-1 m, PNP, 10-30 VDC, M8-connector, IP65, O7P201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.7194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
165.72 € *
Price list
Quantity
Price per unit*
1 pcs.
165.7194 €
3 pcs.
161.1379 €
5 pcs.
156.7944 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, O7P201, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Small light spot and narrow light cone for detecting of small objects
- Ready for operation immediately thanks to fixed setting
- Simple alignment due to visible red light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.03-1 m | |
| Output | PNP | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |