O7H207 | IFM electronic
Diffuse sensor, 5-30 mm, NPN, 10-30 VDC, M8-connector, IP65, O7H207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.6927 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
202.69 € *
Price list
Quantity
Price per unit*
1 pcs.
202.6927 €
3 pcs.
197.3734 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, O7H207, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Small light spot and narrow light cone for detecting of small objects
- Precise background suppression
- Simple alignment due to visible red light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 5-30 mm | |
| Output | NPN | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |