O6T306 | IFM electronic

Diffuse sensor, 5-500 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67/IP68/IP69K, O6T306

Order No.: 82P6961
EAN: 4021179275910
MPN:
O6T306
Series: O
O6T306 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
184.5452 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
184.55 € *
Price list
Quantity
Price per unit*
1 pcs.
184.5452 €
3 pcs.
179.7376 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O6T306, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Intuitive setting of range and output function
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 5-500 mm
Output NPN
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 16 mA
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes