O6T216 | IFM electronic

Diffuse sensor, 5-600 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67, O6T216

Order No.: 82P6954
EAN: 4021179288989
MPN:
O6T216
Series: O
O6T216 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.9210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
137.92 € *
Price list
Quantity
Price per unit*
1 pcs.
137.9210 €
3 pcs.
134.1011 €
5 pcs.
130.5073 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O6T216, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Intuitive setting of the range via potentiometer
  • User-friendly selection of light-on or dark-on via rotary switch
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 5-600 mm
Output NPN
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 16 mA
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes