O6T200 | IFM electronic
Diffuse sensor, 5-500 mm, PNP, 10-30 VDC, cable, PUR 3x0.25 mm², 2 m, IP65/IP67, O6T200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.9210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
137.92 € *
Price list
Quantity
Price per unit*
1 pcs.
137.9210 €
3 pcs.
134.1011 €
5 pcs.
130.5073 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, O6T200, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Intuitive setting of the range via potentiometer
- User-friendly selection of light-on or dark-on via rotary switch
- Excellent price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 5-500 mm | |
| Output | PNP | |
| Connection | cable, PUR 3x0.25 mm², 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 16 mA | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |