O6S215 | IFM electronic
One way light barrier, 15 m, 10-30 VDC, M8-connector, IP65/IP67, O6S215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.3028 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.30 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3028 €
3 pcs.
72.9827 €
5 pcs.
69.9601 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, O6S215, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range independent of the object colour
- Excellent price/performance ratio
- Clearly visible LED for indicating the readiness for operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 15 m | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 11 mA | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |