O6P704 | IFM electronic
Reflecting light barrier, 0.075-8 m, NPN, 10-30 VDC, M12-connector, IP65/IP67, O6P704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.0471 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
269.05 € *
Price list
Quantity
Price per unit*
1 pcs.
269.0471 €
3 pcs.
262.0023 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, O6P704, IFM electronic
Features
- Robust housing for use in harsh industrial environments
- Programmable light-on/dark-on mode
- Very long range
- Sensitivity adjustable via teach buttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.075-8 m | |
| Output | NPN | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |