O6P700 | IFM electronic

Reflecting light barrier, 0.075-8 m, PNP, 10-30 VDC, cable, PUR 3x0.25 mm², 2 m, IP65/IP67, O6P700

Order No.: 82P6922
EAN: 4021179313803
MPN:
O6P700
Series: O
O6P700 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
269.0471 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
269.05 € *
Price list
Quantity
Price per unit*
1 pcs.
269.0471 €
3 pcs.
262.0023 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, O6P700, IFM electronic

Features

  • Robust housing for use in harsh industrial environments
  • Programmable light-on/dark-on mode
  • Very long range
  • Sensitivity adjustable via teach buttons
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.075-8 m
Output PNP
Connection cable, PUR 3x0.25 mm², 2 m
Voltage 10-30 VDC
Power supply 15 mA
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes