O6P207 | IFM electronic
Reflecting light barrier, 0.05-5 m, NPN, 10-30 VDC, M8-connector, IP65/IP67, O6P207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.9210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
137.92 € *
Price list
Quantity
Price per unit*
1 pcs.
137.9210 €
3 pcs.
134.1011 €
5 pcs.
130.5073 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, O6P207, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range independent of the object colour
- Intuitive setting of the sensitivity via potentiometer
- User-friendly selection of light-on or dark-on via rotary switch
- Excellent price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.05-5 m | |
| Output | NPN | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 12 mA | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |