O6H703 | IFM electronic

Diffuse sensor, 1-100 mm, NPN, 10-30 VDC, cable, PUR 3x0.25 mm², 2 m, IP65/IP67, O6H703

Order No.: 82P6892
EAN: 4021179313773
MPN:
O6H703
Series: O
O6H703 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
287.3017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
287.30 € *
Price list
Quantity
Price per unit*
1 pcs.
287.3017 €
3 pcs.
279.7809 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O6H703, IFM electronic

Features

  • Precise background suppression
  • Excellent price/performance ratio
  • Compact rectangular design
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 1-100 mm
Output NPN
Connection cable, PUR 3x0.25 mm², 2 m
Voltage 10-30 VDC
Power supply 16 mA
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes