O6H401 | IFM electronic
Diffuse sensor, 2-200 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67/IP68, O6H401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.9176 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
205.92 € *
Price list
Quantity
Price per unit*
1 pcs.
205.9176 €
3 pcs.
200.5150 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, O6H401, IFM electronic
Features
- Robust stainless steel housing for use in metalworking and in the automotive industry
- Resistant to oils and coolants
- High protection rating for the requirements of harsh industrial environments
- Particularly interference-immune background suppression even with strongly reflecting backgrounds
- Intuitive setting of range and output function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 2-200 mm | |
| Output | NPN | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 22 mA | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |