O6H310 | IFM electronic

Diffuse sensor, 2-200 mm, PNP, 10-30 VDC, M8-connector, IP65/IP67/IP68/IP69K, O6H310

Order No.: 82P6881
EAN: 4021179285742
MPN:
O6H310
Series: O
O6H310 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
212.4150 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
212.42 € *
Price list
Quantity
Price per unit*
1 pcs.
212.4150 €
3 pcs.
206.8458 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O6H310, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Particularly interference-immune background suppression even with strongly reflecting backgrounds
  • Intuitive setting of range and output function
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 2-200 mm
Output PNP
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 22 mA
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes