O6H212 | IFM electronic

Diffuse sensor, 200 mm, PNP, 10-30 VDC, M8-connector, IP65/IP67, O6H212

Order No.: 82P6869
EAN: 4021179285704
MPN:
O6H212
Series: O
O6H212 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.3787 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.38 € *
Price list
Quantity
Price per unit*
1 pcs.
154.3787 €
3 pcs.
150.1185 €
5 pcs.
146.0725 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O6H212, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Ready for operation immediately thanks to fixed setting
  • For applications in robotics, assembly and handling technology
  • Particularly interference-immune background suppression even with strongly reflecting backgrounds
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 200 mm
Output PNP
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 22 mA
Switching logic light ON
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes