O6H211 | IFM electronic
Diffuse sensor, 100 mm, PNP, 10-30 VDC, M8-connector, IP65/IP67, O6H211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.3787 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.38 € *
Price list
Quantity
Price per unit*
1 pcs.
154.3787 €
3 pcs.
150.1185 €
5 pcs.
146.0725 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, O6H211, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Ready for operation immediately thanks to fixed setting
- For applications in robotics, assembly and handling technology
- Particularly interference-immune background suppression even with strongly reflecting backgrounds
- Excellent price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 100 mm | |
| Output | PNP | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 22 mA | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |