O6H201 | IFM electronic

Diffuse sensor, 2-200 mm, PNP, 10-30 VDC, M12-connector, IP65/IP67, O6H201

Order No.: 82P6860
EAN: 4021179279420
MPN:
O6H201
Series: O
O6H201 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.9487 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
157.95 € *
Price list
Quantity
Price per unit*
1 pcs.
157.9487 €
3 pcs.
153.5814 €
5 pcs.
149.4402 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O6H201, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Intuitive setting of the sensitivity via potentiometer
  • User-friendly selection of light-on or dark-on via rotary switch
  • Particularly interference-immune background suppression even with strongly reflecting backgrounds
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 2-200 mm
Output PNP
Design A
Connection M12-connector
Voltage 10-30 VDC
Power supply 22 mA
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes