O6E306 | IFM electronic

One way light barrier, 10 m, NPN, 10-30 VDC, M8-connector, IP65/IP67/IP68/IP69K, O6E306

Order No.: 82P6844
EAN: 4021179275774
MPN:
O6E306
Series: O
O6E306 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.6354 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
137.64 € *
Price list
Quantity
Price per unit*
1 pcs.
137.6354 €
3 pcs.
133.8274 €
5 pcs.
130.2336 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, O6E306, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Very long range independent of the object colour
  • Intuitive setting of sensitivity and output function
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 10 m
Output NPN
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 7 mA
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes