O6E207 | IFM electronic

One way light barrier, 10 m, NPN, 10-30 VDC, M8-connector, IP65/IP67, O6E207

Order No.: 82P6834
EAN: 4021179279406
MPN:
O6E207
Series: O
O6E207 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.1175 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.12 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1175 €
3 pcs.
89.0715 €
5 pcs.
85.3706 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, O6E207, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range independent of the object colour
  • Intuitive setting of the sensitivity via potentiometer
  • User-friendly selection of light-on or dark-on via rotary switch
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 10 m
Output NPN
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 7 mA
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes