O6E203 | IFM electronic
One way light barrier, 10 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, O6E203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.1175 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.12 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1175 €
3 pcs.
89.0715 €
5 pcs.
85.3706 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, O6E203, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range independent of the object colour
- Intuitive setting of the sensitivity via potentiometer
- User-friendly selection of light-on or dark-on via rotary switch
- Excellent price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 10 m | |
| Output | PNP | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 7 mA | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |