O5P700 | IFM electronic

Reflecting light barrier, 15 m, PNP, 10-36 VDC, M12-connector, IP67, O5P700

Order No.: 82P6821
EAN: 4021179233095
MPN:
O5P700
Series: O
O5P700 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
351.2404 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
351.24 € *
Price list
Quantity
Price per unit*
1 pcs.
351.2404 €
3 pcs.
342.3987 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, O5P700, IFM electronic

Features

  • Precise detection of small parts
  • Simple alignment due to visible laser light spot
  • Very long range
  • Sensitivity adjustable via teach buttons
  • Programmable light-on/dark-on mode
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 15 m
Output PNP
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 15 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes