O5P51A | IFM electronic

Reflecting light barrier, 0.075-10 m, PNP, 10-30 VDC, M12-connector, IP65, O5P51A

Order No.: 82P6820
EAN: 4021179239950
MPN:
O5P51A
Series: O
O5P51A IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
324.6677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
324.67 € *
Price list
Quantity
Price per unit*
1 pcs.
324.6677 €
3 pcs.
316.1592 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, O5P51A, IFM electronic

Features

  • For applications in hazardous areas
  • Robust housing with stainless steel protective bracket
  • Very long range
  • Sensitivity adjustable via teach buttons
  • Programmable light-on/dark-on mode
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.075-10 m
Output PNP
Design A
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes