O5P502 | IFM electronic

Reflecting light barrier, 0.075-10 m, NPN, 10-36 VDC, M12-connector, IP67, O5P502

Order No.: 82P6819
EAN: 4021179242875
MPN:
O5P502
Series: O
O5P502 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
216.6633 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
216.66 € *
Price list
Quantity
Price per unit*
1 pcs.
216.6633 €
3 pcs.
210.9989 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, O5P502, IFM electronic

Features

  • Very long range
  • Sensitivity adjustable via teach buttons
  • Programmable light-on/dark-on mode
  • Robust housing for use in harsh industrial environments
  • With connector that can be rotated by 270°
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.075-10 m
Output NPN
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 20 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes