O5P500 | IFM electronic
Reflecting light barrier, 0.075-10 m, PNP, 10-36 VDC, M12-connector, IP67, O5P500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.6633 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
216.66 € *
Price list
Quantity
Price per unit*
1 pcs.
216.6633 €
3 pcs.
210.9989 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, O5P500, IFM electronic
Features
- Very long range
- Sensitivity adjustable via teach buttons
- Programmable light-on/dark-on mode
- Robust housing for use in harsh industrial environments
- With connector that can be rotated by 270°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.075-10 m | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-36 VDC | |
| Power supply | 20 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |