O5P202 | IFM electronic

Reflecting light barrier, 0.1-7 m, PNP, 10-36 VDC, M12-connector, IP67, O5P202

Order No.: 82P6816
EAN: 4021179232173
MPN:
O5P202
Series: O
O5P202 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
204.7752 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
204.78 € *
Price list
Quantity
Price per unit*
1 pcs.
204.7752 €
3 pcs.
199.4202 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, O5P202, IFM electronic

Features

  • Very long range
  • Robust housing for use in harsh industrial environments
  • Complementary output function NO/NC
  • Excellent price/performance ratio
  • With connector that can be rotated by 270°
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.1-7 m
Output PNP
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 20 mA
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes