O5P200 | IFM electronic
Reflecting light barrier, 0.1-7 m, PNP, 10-36 VDC, M12-connector, IP67, O5P200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.4452 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
196.45 € *
Price list
Quantity
Price per unit*
1 pcs.
196.4452 €
3 pcs.
191.2925 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, O5P200, IFM electronic
Features
- Very long range
- Robust housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Excellent price/performance ratio
- With connector that can be rotated by 270°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.1-7 m | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-36 VDC | |
| Power supply | 20 mA | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |