O5H504 | IFM electronic

Diffuse sensor, 50-1800 mm, NPN, 10-36 VDC, M12-connector, IP67, O5H504

Order No.: 82P6811
EAN: 4021179246903
MPN:
O5H504
Series: O
O5H504 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
283.3509 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
283.35 € *
Price list
Quantity
Price per unit*
1 pcs.
283.3509 €
3 pcs.
275.9253 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O5H504, IFM electronic

Features

  • Very long range
  • Precise background suppression
  • Sensitivity adjustable via teach buttons
  • Robust housing for use in harsh industrial environments
  • Programmable light-on/dark-on mode
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 50-1800 mm
Output NPN
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 25 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes