O5H200 | IFM electronic

Diffuse sensor, 50-1400 mm, PNP, 10-36 VDC, M12-connector, IP65, O5H200

Order No.: 82P6807
EAN: 4021179183383
MPN:
O5H200
Series: O
O5H200 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
216.6633 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
216.66 € *
Price list
Quantity
Price per unit*
1 pcs.
216.6633 €
3 pcs.
210.9989 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O5H200, IFM electronic

Features

  • Very long range
  • Precise background suppression
  • Intuitive setting of the sensitivity via potentiometer
  • Robust housing for use in harsh industrial environments
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 50-1400 mm
Output PNP
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 25 mA
Switching logic light ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes