O4H201 | IFM electronic

Diffuse sensor, 100-2000 mm, PNP, 10-36 VDC, M12-connector, IP65, O4H201

Order No.: 82P6783
EAN: 4021179233064
MPN:
O4H201
Series: O
O4H201 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
230.2650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
230.27 € *
Price list
Quantity
Price per unit*
1 pcs.
230.2650 €
3 pcs.
224.2317 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, O4H201, IFM electronic

Features

  • Very long range
  • Precise background suppression
  • Intuitive setting of the sensitivity via potentiometer
  • Robust housing for use in harsh industrial environments
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 100-2000 mm
Output PNP
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 25 mA
Switching logic dark ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes