O1D106 | IFM electronic
Laser distance sensor, 1-75 m, PNP, Form A (N/O) / Form B (N/C) (programmable), 10-30 VDC, M12-connector, IP67, O1D106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
567.6776 € *
Standard delivery time from the manufacturer is: 1 Week
Photoelectric distance sensor, O1D106, IFM electronic
Features
- Reliable optical distance measurement
- Range up to 75 m for use on cranes
- Two switching outputs, one of them programmable as analogue output
- Excellent price/performance ratio
- Wide range of components for quick mounting and precise fine adjustment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Detecting distance | 1-75 m | |
| Output | PNP, Form A (N/O) / Form B (N/C) (programmable) | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 150 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |