O1D101 | IFM electronic
Laser distance sensor, 0.2-10 m, PNP, Form A (N/O) / Form B (N/C) (programmable), 10-30 VDC, M12-connector, IP67, O1D101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
517.7214 € *
Standard delivery time from the manufacturer is: 1 Week
Photoelectric distance sensor, O1D101, IFM electronic
Features
- Reliable optical object detection with high ranges up to 10 m
- Precise background suppression
- Use in applications with background suppression
- Excellent price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Detecting distance | 0.2-10 m | |
| Output | PNP, Form A (N/O) / Form B (N/C) (programmable) | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 150 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |