JAC201 | IFM electronic

Diffuse sensor, 50 mm, PNP, 10-30 VDC, M12-connector, IP65/IP67/IP68, JAC201

Order No.: 82P6310
EAN: 4021179142748
MPN:
JAC201
Series: JAC
JAC201 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
122.9508 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
122.95 € *
Price list
Quantity
Price per unit*
1 pcs.
122.9508 €
3 pcs.
119.5593 €
5 pcs.
116.3344 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, JAC201, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Excellent price/performance ratio
  • Very high switching frequency
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 50 mm
Output PNP
Design A
Connection M12-connector
Voltage 10-30 VDC
Power supply 15 mA
Degree of protection (IP) IP65/IP67/IP68
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes