EY5010 | IFM electronic
One-way light barrier kit, 2.5 m, PNP, 19.2-28.8 VDC, M12-connector, IP65, EY5010, package with 4 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
733.5993 € *
Standard delivery time from the manufacturer is: 1 Week
Muting arm set, EY5010, IFM electronic
Muting arm set, PNP, Connector, Approval C infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Mutingarm kit | |
| Detecting distance | 2.5 m | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 19.2-28.8 VDC | |
| Power supply | 120 mA | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |