E21102 | IFM electronic

E21102, Through-beam sensor, Sensing head thread Minfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2335
EAN: 4021179053006
MPN:
E21102
Series: E
E21102 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
200.5626 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
200.56 € *
Price list
Quantity
Price per unit*
1 pcs.
200.5626 €
3 pcs.
195.3028 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, E21102, IFM electronic

Features

  • For installation in places where access is difficult
  • Operation as through-beam sensor
  • Long range
  • For cutting to size
  • High-flex version for extremely small bending radii
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 250-2730 mm
Design straight
Logistics
Property Value
Country of origin SG
Customs tariff number 90011090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes