E20828 | IFM electronic
E20828, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
390.1653 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
390.17 € *
Price list
Quantity
Price per unit*
1 pcs.
390.1653 €
3 pcs.
380.3359 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, E20828, IFM electronic
Features
- For applications in high-temperature areas
- Stainless steel sheathing for use up to 315 °C
- Angled type for use where space is restricted
- Long range
- Small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 4-1000 mm | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |