E20826 | IFM electronic

E20826, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2241
EAN: 4021179050241
MPN:
E20826
Series: E
E20826 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
341.0421 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
341.04 € *
Price list
Quantity
Price per unit*
1 pcs.
341.0421 €
3 pcs.
332.4384 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, E20826, IFM electronic

Features

  • For applications in high-temperature areas
  • Stainless steel sheathing for use up to 315 °C
  • Angled type for use where space is restricted
  • Long range
  • Small bending radius
Technical specifications
Filter Property Value
Product type diffuse mode sensor
Detecting distance 1-175 mm
Design angled
Logistics
Property Value
Country of origin US
Customs tariff number 90011090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes