E20767 | IFM electronic

E20767, Sensing head through-beam sensor, Sensinginfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2225
EAN: 4021179049658
MPN:
E20767
Series: E
E20767 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.6389 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.64 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6389 €
3 pcs.
37.9134 €
5 pcs.
36.3545 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensing head through-beam sensor, E20767, IFM electronic

Features

  • For installation in places where access is difficult
  • Operation as through-beam sensor
  • Long range
  • Wirable sensing head for the connection of fibre optics supplied on a reel
  • Quick and easy mounting of fibre optics
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 175-700 mm
Design straight
Connection fiber optics
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes