E20757 | IFM electronic
E20757, Through-beam sensor, Total length 2000 mm,infrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.9761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
148.98 € *
Price list
Quantity
Price per unit*
1 pcs.
148.9761 €
3 pcs.
144.8587 €
5 pcs.
140.9436 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, E20757, IFM electronic
Features
- For installation in places where access is difficult
- Operation as through-beam sensor
- With cross-section converter for the reliable detection of objects with changing positions
- For cutting to size
- Small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 150-2040 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |