E20750 | IFM electronic

E20750, Through-beam sensor, Total length 2000 mm,infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2216
EAN: 4021179049481
MPN:
E20750
Series: E
E20750 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.4590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.46 € *
Price list
Quantity
Price per unit*
1 pcs.
102.4590 €
3 pcs.
99.6268 €
5 pcs.
96.9493 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, E20750, IFM electronic

Features

  • For installation in places where access is difficult
  • Operation as through-beam sensor
  • With bendable sensing head for use where space is restricted
  • For cutting to size
  • Long range
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 200-2780 mm
Design flexible
Logistics
Property Value
Country of origin SG
Customs tariff number 90011090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes