E20749 | IFM electronic
E20749, diffuse reflection sensor, Total length 20infrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.5498 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
113.55 € *
Price list
Quantity
Price per unit*
1 pcs.
113.5498 €
3 pcs.
110.4082 €
5 pcs.
107.4451 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, E20749, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- With bendable sensing head for use where space is restricted
- For cutting to size
- Small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Detecting distance | 70-560 mm | |
| Design | flexible |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |