E20711 | IFM electronic
E20711, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.9322 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
109.93 € *
Price list
Quantity
Price per unit*
1 pcs.
109.9322 €
3 pcs.
106.8858 €
5 pcs.
104.0060 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, E20711, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- For use at short range
- For cutting to size
- Very small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Detecting distance | 20-170 mm | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90011090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |