E20633 | IFM electronic
E20633, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.0342 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.03 € *
Price list
Quantity
Price per unit*
1 pcs.
93.0342 €
3 pcs.
90.4638 €
5 pcs.
88.0243 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, E20633, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- For use at short range
- For cutting to size
- Very small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Detecting distance | 70-630 mm | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90011090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |