E20511 | IFM electronic
E20511, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.5010 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
235.50 € *
Price list
Quantity
Price per unit*
1 pcs.
235.5010 €
3 pcs.
229.3249 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, E20511, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- For use at short range
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Detecting distance | 20-300 mm | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |