E20506 | IFM electronic

E20506, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2175
EAN: 4021179047043
MPN:
E20506
Series: E
E20506 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
283.7436 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
283.74 € *
Price list
Quantity
Price per unit*
1 pcs.
283.7436 €
3 pcs.
276.3180 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, E20506, IFM electronic

Features

  • For applications in high-temperature areas
  • Metal silicone sheathing for use up to 150 °C
  • For installation in places where access is difficult
  • Resistant to various aggressive chemicals
  • Small bending radius
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 50-160 mm
Design straight
Logistics
Property Value
Country of origin SG
Customs tariff number 90011090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes