E20249 | IFM electronic

E20249, Cross section converter, Total length 600infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8978
EAN: 4021179044479
MPN:
E20249
Series: E
E20249 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
475.2265 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
475.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
475.2265 €

Cross section converter, E20249, IFM electronic

Cross section converter for installation in places where access is difficult.

Features

  • Operation as diffuse reflection sensor
  • Long range
Technical specifications
Filter Property Value
Product type fiber optic reflex light scanners
Version fiber optic cable with cross-section converter
Detecting distance 40-420 mm
Design straight
Logistics
Property Value
Country of origin SG
Customs tariff number 90011090
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes