E20165 | IFM electronic
E20165, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
307.1033 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
307.10 € *
Price list
Quantity
Price per unit*
1 pcs.
307.1033 €
3 pcs.
299.0589 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, E20165, IFM electronic
Features
- For installation in places where access is difficult
- Operation as through-beam sensor
- Long range
- Angled type for use where space is restricted
- Small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 300 mm | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |